


BAT760Q-7 | |
|---|---|
DigiKey Part Number | BAT760Q-7DITR-ND - Tape & Reel (TR) BAT760Q-7DICT-ND - Cut Tape (CT) BAT760Q-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT760Q-7 |
Description | DIODE SCHOTTKY 30V 1A SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT760Q-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 15 V | |
Capacitance @ Vr, F | 25pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.16400 | Fr.1.64 |
| 100 | Fr.0.13500 | Fr.13.50 |
| 500 | Fr.0.10082 | Fr.50.41 |
| 1,000 | Fr.0.08975 | Fr.89.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.05898 | Fr.176.94 |
| 6,000 | Fr.0.05760 | Fr.345.60 |
| 9,000 | Fr.0.05674 | Fr.510.66 |
| 15,000 | Fr.0.05446 | Fr.816.90 |
| 21,000 | Fr.0.05000 | Fr.1,050.00 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |











