
D7V0H1U2LP-7B | |
|---|---|
DigiKey Part Number | 31-D7V0H1U2LP-7BTR-ND - Tape & Reel (TR) 31-D7V0H1U2LP-7BCT-ND - Cut Tape (CT) 31-D7V0H1U2LP-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D7V0H1U2LP-7B |
Description | TVS DIODE 7VWM 14.4VC X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 24A Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 270W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 150pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 7.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 24A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.14800 | Fr.1.48 |
| 100 | Fr.0.09250 | Fr.9.25 |
| 500 | Fr.0.06814 | Fr.34.07 |
| 1,000 | Fr.0.06027 | Fr.60.27 |
| 2,000 | Fr.0.05362 | Fr.107.24 |
| 5,000 | Fr.0.04640 | Fr.232.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.04193 | Fr.419.30 |
| 20,000 | Fr.0.03817 | Fr.763.40 |
| 30,000 | Fr.0.03625 | Fr.1,087.50 |
| 50,000 | Fr.0.03410 | Fr.1,705.00 |
| 70,000 | Fr.0.03282 | Fr.2,297.40 |
| 100,000 | Fr.0.03158 | Fr.3,158.00 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |

