Zener Diode 4.3 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5229B-7

DigiKey Part Number
MMBZ5229BDITR-ND - Tape & Reel (TR)
MMBZ5229BDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMBZ5229B-7
Description
DIODE ZENER 4.3V 350MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 4.3 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
22 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMPZ5229B TR PBFREECentral Semiconductor Corp2,9681514-CMPZ5229BTRPBFREECT-NDFr.0.33000Parametric Equivalent
In-Stock: 6,000
Stock Options
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.20000Fr.0.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000Fr.0.04170Fr.1,251.00
75,000Fr.0.03895Fr.2,921.25
Unit Price without VAT:Fr.0.20000
Unit Price with VAT:Fr.0.21620