Diode 50 V 20A Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBRT20U50SLPQ-13

DigiKey Part Number
SBRT20U50SLPQ-13DITR-ND - Tape & Reel (TR)
SBRT20U50SLPQ-13DICT-ND - Cut Tape (CT)
SBRT20U50SLPQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBRT20U50SLPQ-13
Description
DIODE SBR 50V 20A POWERDI5060-8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 50 V 20A Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
48 ns
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Series
Capacitance @ Vr, F
350pF @ 50V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
50 V
Package / Case
Current - Average Rectified (Io)
20A
Supplier Device Package
PowerDI5060-8
Voltage - Forward (Vf) (Max) @ If
500 mV @ 20 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,582
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.38000Fr.1.38
10Fr.0.87600Fr.8.76
100Fr.0.58530Fr.58.53
500Fr.0.46080Fr.230.40
1,000Fr.0.42072Fr.420.72
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.37735Fr.943.38
5,000Fr.0.35055Fr.1,752.75
7,500Fr.0.33690Fr.2,526.75
12,500Fr.0.32157Fr.4,019.63
17,500Fr.0.31249Fr.5,468.57
25,000Fr.0.31160Fr.7,790.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.38000
Unit Price with VAT:Fr.1.49178