Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN62D4LDW-13 | |
|---|---|
DigiKey Part Number | 31-DMN62D4LDW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN62D4LDW-13 |
Description | MOSFET 2N-CH 60V 0.261A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 261mA (Ta) 330mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 1.04nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 41pF @ 30V |
Part Status Active | Power - Max 330mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 261mA (Ta) | Supplier Device Package SOT-363 |
Rds On (Max) @ Id, Vgs 3Ohm @ 200mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002DWK-13 | Diodes Incorporated | 0 | 31-2N7002DWK-13TR-ND | Fr.0.03668 | Parametric Equivalent |
| 2N7002DWK-7 | Diodes Incorporated | 25 | 31-2N7002DWK-7CT-ND | Fr.0.23000 | Parametric Equivalent |
| DMN62D4LDW-7 | Diodes Incorporated | 0 | 31-DMN62D4LDW-7TR-ND | Fr.0.04400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03668 | Fr.366.80 |
| 20,000 | Fr.0.03335 | Fr.667.00 |
| 30,000 | Fr.0.03166 | Fr.949.80 |
| 50,000 | Fr.0.03131 | Fr.1,565.50 |
| Unit Price without VAT: | Fr.0.03668 |
|---|---|
| Unit Price with VAT: | Fr.0.03965 |


