


DMNH4006SK3-13 | |
|---|---|
DigiKey Part Number | DMNH4006SK3-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMNH4006SK3-13 |
Description | MOSFET N-CH 40V 18A/90A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 18A (Ta), 90A (Tc) 2.2W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2280 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.2W (Ta) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6mOhm @ 86A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.57256 | Fr.1,431.40 |
| Unit Price without VAT: | Fr.0.57256 |
|---|---|
| Unit Price with VAT: | Fr.0.61894 |



