DMP1022UFDE-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 33,945
Unit Price: Fr.0.66000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.86000
Datasheet

Similar


Vishay Siliconix
In Stock: 2,900
Unit Price: Fr.1.15000
Datasheet
DMP3026SFDE-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP1022UFDE-7

DigiKey Part Number
DMP1022UFDE-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP1022UFDE-7
Description
MOSFET P-CH 12V 9.1A 6UDFN
Customer Reference
Detailed Description
P-Channel 12 V 9.1A (Ta) 660mW (Ta) Surface Mount U-DFN2020-6 (Type E)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
16mOhm @ 8.2A, 4.5V
Vgs(th) (Max) @ Id
800mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
42.6 nC @ 5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
2953 pF @ 4 V
FET Feature
-
Power Dissipation (Max)
660mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type E)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 39,000
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.