


DMTH10H003SPSW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H003SPSW-13TR-ND - Tape & Reel (TR) 31-DMTH10H003SPSW-13CT-ND - Cut Tape (CT) 31-DMTH10H003SPSW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH10H003SPSW-13 |
Description | MOSFET BVDSS: 61V~100V POWERDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 166A (Tc) 2.6W (Ta), 167W (Tc) Surface Mount PowerDI5060-8 (Type Q) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 85 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5542 pF @ 50 V |
FET Type | Power Dissipation (Max) 2.6W (Ta), 167W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI5060-8 (Type Q) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3mOhm @ 30A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.88000 | Fr.2.88 |
| 10 | Fr.1.88100 | Fr.18.81 |
| 100 | Fr.1.31020 | Fr.131.02 |
| 500 | Fr.1.06672 | Fr.533.36 |
| 1,000 | Fr.1.05969 | Fr.1,059.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.90388 | Fr.2,259.70 |
| 5,000 | Fr.0.86576 | Fr.4,328.80 |
| Unit Price without VAT: | Fr.2.88000 |
|---|---|
| Unit Price with VAT: | Fr.3.11328 |


