
SBRT15U50SP5-13D | |
|---|---|
DigiKey Part Number | SBRT15U50SP5-13DDITR-ND - Tape & Reel (TR) SBRT15U50SP5-13DDICT-ND - Cut Tape (CT) SBRT15U50SP5-13DDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRT15U50SP5-13D |
Description | DIODE SBR 50V 15A POWERDI5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 15 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 10 | Fr.0.48600 | Fr.4.86 |
| 100 | Fr.0.45900 | Fr.45.90 |
| 500 | Fr.0.35852 | Fr.179.26 |
| 1,000 | Fr.0.32350 | Fr.323.50 |
| 2,000 | Fr.0.30600 | Fr.612.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.28354 | Fr.1,417.70 |
| 10,000 | Fr.0.27208 | Fr.2,720.80 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |










