


AP3125CMKTR-G1 | |
|---|---|
DigiKey Part Number | AP3125CMKTR-G1DITR-ND - Tape & Reel (TR) AP3125CMKTR-G1DICT-ND - Cut Tape (CT) AP3125CMKTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3125CMKTR-G1 |
Description | IC OFFLINE SWITCH FLYBACK SOT26 |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz SOT-26 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 15.8 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 25V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.22700 | Fr.2.27 |
| 25 | Fr.0.20240 | Fr.5.06 |
| 100 | Fr.0.17530 | Fr.17.53 |
| 250 | Fr.0.16228 | Fr.40.57 |
| 500 | Fr.0.15442 | Fr.77.21 |
| 1,000 | Fr.0.14796 | Fr.147.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.13997 | Fr.419.91 |
| 6,000 | Fr.0.13606 | Fr.816.36 |
| 9,000 | Fr.0.13411 | Fr.1,206.99 |
| 15,000 | Fr.0.13194 | Fr.1,979.10 |
| 21,000 | Fr.0.13067 | Fr.2,744.07 |
| 30,000 | Fr.0.12945 | Fr.3,883.50 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

