121V Clamp 3.3A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121V Clamp 3.3A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ75A-13-F

DigiKey Part Number
31-SMAJ75A-13-FTR-ND - Tape & Reel (TR)
31-SMAJ75A-13-FCT-ND - Cut Tape (CT)
31-SMAJ75A-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ75A-13-F
Description
TVS DIODE 75VWM 121VC SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
121V Clamp 3.3A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ75A-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.3A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
75V
Supplier Device Package
Voltage - Breakdown (Min)
83.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
121V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,240
Factory Stock: 885,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.35000Fr.0.35
10Fr.0.21600Fr.2.16
100Fr.0.13620Fr.13.62
500Fr.0.10160Fr.50.80
1,000Fr.0.09039Fr.90.39
2,000Fr.0.08095Fr.161.90
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.07071Fr.353.55
10,000Fr.0.06438Fr.643.80
15,000Fr.0.06115Fr.917.25
25,000Fr.0.05752Fr.1,438.00
35,000Fr.0.05537Fr.1,937.95
50,000Fr.0.05328Fr.2,664.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.35000
Unit Price with VAT:Fr.0.37835