SMBJ10A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 150,080
Unit Price: Fr.0.44000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 8,083
Unit Price: Fr.0.49000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,307
Unit Price: Fr.0.44000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.27000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.00000

Similar


Littelfuse Inc.
In Stock: 11,970
Unit Price: Fr.0.85000
Datasheet

Similar


YAGEO
In Stock: 2,968
Unit Price: Fr.0.12000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.05744
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.23993
Datasheet
17V Clamp 35.3A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17V Clamp 35.3A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ10A-13

DigiKey Part Number
SMBJ10ADITR-ND - Tape & Reel (TR)
SMBJ10ADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMBJ10A-13
Description
TVS DIODE 10VWM 17VC SMB
Customer Reference
Detailed Description
17V Clamp 35.3A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ10A-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
35.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
10V
Supplier Device Package
Voltage - Breakdown (Min)
11.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ10A-13-FDiodes Incorporated150,080SMBJ10A-FDICT-NDFr.0.44000Direct
SMBJ10ATaiwan Semiconductor Corporation8,083SMBJ10AFSCT-NDFr.0.49000Direct
SMBJ10A-E3/52Vishay General Semiconductor - Diodes Division1,307SMBJ10A-E3/52GICT-NDFr.0.44000Direct
SMBJ10A-E3/5BVishay General Semiconductor - Diodes Division0SMBJ10A-E3/5BGICT-NDFr.0.27000Direct
SMBJ10AHE3/52Vishay General Semiconductor - Diodes Division0SMBJ10AHE3/52-NDFr.0.00000Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.90000Fr.0.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000Fr.0.26291Fr.7,887.30
Unit Price without VAT:Fr.0.90000
Unit Price with VAT:Fr.0.97290