


ZXCT215BDSJ-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT215BDSJ-7TR-ND - Tape & Reel (TR) 31-ZXCT215BDSJ-7CT-ND - Cut Tape (CT) 31-ZXCT215BDSJ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT215BDSJ-7 |
Description | CM VOLTAGE OUTPUT U-QFN1418-10 T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side U-QFN1418-10 |
Datasheet | Datasheet |
Category | Accuracy ±0.8% |
Manufacturer Diodes Incorporated | Voltage - Input 2.7V ~ 26V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-UFQFN |
Function Current Monitor | Supplier Device Package U-QFN1418-10 |
Sensing Method High/Low-Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.32000 | Fr.0.32 |
| 10 | Fr.0.22000 | Fr.2.20 |
| 25 | Fr.0.19640 | Fr.4.91 |
| 100 | Fr.0.16970 | Fr.16.97 |
| 250 | Fr.0.15700 | Fr.39.25 |
| 500 | Fr.0.14938 | Fr.74.69 |
| 1,000 | Fr.0.14309 | Fr.143.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.13532 | Fr.405.96 |
| 6,000 | Fr.0.13152 | Fr.789.12 |
| 9,000 | Fr.0.12961 | Fr.1,166.49 |
| 15,000 | Fr.0.12750 | Fr.1,912.50 |
| 21,000 | Fr.0.12627 | Fr.2,651.67 |
| 30,000 | Fr.0.12508 | Fr.3,752.40 |
| Unit Price without VAT: | Fr.0.32000 |
|---|---|
| Unit Price with VAT: | Fr.0.34592 |

