LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 550mA V-DFN3030-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXLD1356DACTC

DigiKey Part Number
31-ZXLD1356DACTCTR-ND - Tape & Reel (TR)
31-ZXLD1356DACTCCT-ND - Cut Tape (CT)
31-ZXLD1356DACTCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXLD1356DACTC
Description
IC LED DRVR RGLTR PWM 550MA 6DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 550mA V-DFN3030-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
550mA
Manufacturer
Diodes Incorporated
Frequency
500kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
PWM
Part Status
Active
Applications
Lighting, Signage
Type
DC DC Regulator
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Step-Down (Buck)
Grade
Automotive
Internal Switch(s)
Yes
Qualification
AEC-Q100
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Supply (Min)
6V
Package / Case
6-VDFN Exposed Pad
Voltage - Supply (Max)
60V
Supplier Device Package
V-DFN3030-6
Voltage - Output
60V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,739
Factory Stock: 42,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.01000Fr.2.01
10Fr.1.49300Fr.14.93
25Fr.1.36400Fr.34.10
100Fr.1.22250Fr.122.25
250Fr.1.15496Fr.288.74
500Fr.1.12630Fr.563.15
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.03937Fr.3,118.11
6,000Fr.1.01912Fr.6,114.72
Manufacturers Standard Package
Unit Price without VAT:Fr.2.01000
Unit Price with VAT:Fr.2.17281