


ZXMN10A11K | |
|---|---|
DigiKey Part Number | ZXMN10A11KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXMN10A11K |
Description | MOSFET N-CH 100V 2.4A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 2.4A (Ta) 2.11W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.4 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 274 pF @ 50 V |
FET Type | Power Dissipation (Max) 2.11W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252-3 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 350mOhm @ 2.6A, 10V |

