Diode 800 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3K

DigiKey Part Number
4878-S3KTR-ND - Tape & Reel (TR)
4878-S3KCT-ND - Cut Tape (CT)
4878-S3KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3K
Description
DIODE STANDARD 800V 3A DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 800 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
S3K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S3KDiotec Semiconductor2,6734878-S3KCT-NDFr.0.25000Parametric Equivalent
In-Stock: 2,673
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.25000Fr.0.25
10Fr.0.15000Fr.1.50
100Fr.0.09370Fr.9.37
500Fr.0.06906Fr.34.53
1,000Fr.0.06109Fr.61.09
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.05093Fr.152.79
6,000Fr.0.04579Fr.274.74
9,000Fr.0.04318Fr.388.62
15,000Fr.0.04023Fr.603.45
21,000Fr.0.03849Fr.808.29
30,000Fr.0.03679Fr.1,103.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.25000
Unit Price with VAT:Fr.0.27025