Circuit Breaker Thermal 7A 250 V AC 50 V DC Push-Push Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 7A 250 V AC 50 V DC Push-Push Panel Mount
Circuit Breaker Basics - Another Teaching Moment

1110-F212-P1M1-7A

DigiKey Part Number
1110-F212-P1M1-7A-ND
Manufacturer
Manufacturer Product Number
1110-F212-P1M1-7A
Description
CIR BRKR THRM 7A 250VAC 50VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 7A 250 V AC 50 V DC Push-Push Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
7A
Manufacturer
E-T-A
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
50 V
Packaging
Bulk
Actuator Type
Push-Push
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1110-F112-P1M1-7AE-T-A761110-F112-P1M1-7A-NDFr.26.65000Parametric Equivalent
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.24.82000Fr.24.82
5Fr.20.59000Fr.102.95
10Fr.18.99600Fr.189.96
50Fr.15.73560Fr.786.78
100Fr.14.50010Fr.1,450.01
250Fr.13.00308Fr.3,250.77
500Fr.12.09536Fr.6,047.68
Manufacturers Standard Package
Unit Price without VAT:Fr.24.82000
Unit Price with VAT:Fr.26.83042