cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5674-01

DigiKey Part Number
5674-01-ND
Manufacturer
Manufacturer Product Number
5674-01
Description
FUSE CLIP CARTRIDGE CHASSIS MNT
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Fuse Clip 1 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.281" Dia (7.14mm)
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
-
Orientation
-
Termination Style
Screw Terminal
Contact Material
Beryllium Copper
Contact Finish
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.3.94740Fr.394.74
Manufacturers Standard Package
Unit Price without VAT:Fr.3.94740
Unit Price with VAT:Fr.4.26714