
EHCSA025M5611016T | |
|---|---|
DigiKey Part Number | 283-EHCSA025M5611016TTR-ND - Tape & Reel (TR) 283-EHCSA025M5611016TCT-ND - Cut Tape (CT) 283-EHCSA025M5611016TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHCSA025M5611016T |
Description | CAP HYBRID ALUM POLY 1016 25V 56 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.661" (16.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.63000 | Fr.1.63 |
| 10 | Fr.1.06500 | Fr.10.65 |
| 50 | Fr.0.83140 | Fr.41.57 |
| 100 | Fr.0.75770 | Fr.75.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | Fr.0.70275 | Fr.140.55 |
| 400 | Fr.0.65135 | Fr.260.54 |
| 600 | Fr.0.62538 | Fr.375.23 |
| 1,000 | Fr.0.59643 | Fr.596.43 |
| 1,400 | Fr.0.57943 | Fr.811.20 |
| 2,000 | Fr.0.56300 | Fr.1,126.00 |
| Unit Price without VAT: | Fr.1.63000 |
|---|---|
| Unit Price with VAT: | Fr.1.76203 |

