EHCSA035M2711010T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: Fr.1.36000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: Fr.2.43000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 604
Unit Price: Fr.1.28000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 51
Unit Price: Fr.2.15000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 387
Unit Price: Fr.1.22000
Datasheet
New at DigiKey
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHCSA035M2711010T

DigiKey Part Number
283-EHCSA035M2711010TTR-ND - Tape & Reel (TR)
283-EHCSA035M2711010TCT-ND - Cut Tape (CT)
283-EHCSA035M2711010TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHCSA035M2711010T
Description
CAP HYBRID ALUM POLY 1010 35V 27
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Eaton - Electronics Division
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
270 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35CHV270M10X10.5Rubycon01189-35CHV270M10X10.5CT-NDFr.1.36000Parametric Equivalent
35PHV270M10X10.5Rubycon01189-4301-1-NDFr.2.43000Parametric Equivalent
GYC1V271MCQ1GSNichicon604GYC1V271MCQ1CT-NDFr.1.28000Parametric Equivalent
HHXE350ARA271MJA0GChemi-Con51565-HHXE350ARA271MJA0GCT-NDFr.2.15000Parametric Equivalent
HHXE350GRA271MJA0GChemi-Con387565-HHXE350GRA271MJA0GCT-NDFr.1.22000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.22000Fr.1.22
10Fr.0.79000Fr.7.90
50Fr.0.60980Fr.30.49
100Fr.0.55280Fr.55.28
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.45872Fr.229.36
1,000Fr.0.42751Fr.427.51
1,500Fr.0.41177Fr.617.66
2,500Fr.0.39420Fr.985.50
3,500Fr.0.38389Fr.1,343.62
5,000Fr.0.37392Fr.1,869.60
Manufacturers Standard Package
Unit Price without VAT:Fr.1.22000
Unit Price with VAT:Fr.1.31882