
MCL1608V2-101-R | |
|---|---|
DigiKey Part Number | 283-MCL1608V2-101-RTR-ND - Tape & Reel (TR) 283-MCL1608V2-101-RCT-ND - Cut Tape (CT) 283-MCL1608V2-101-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1608V2-101-R |
Description | FIXED IND 100NH 300MA 1.2 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 300 mA 1.2Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 700MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03600 | Fr.0.36 |
| 100 | Fr.0.02930 | Fr.2.93 |
| 1,000 | Fr.0.02411 | Fr.24.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02799 | Fr.111.96 |
| 8,000 | Fr.0.02639 | Fr.211.12 |
| 12,000 | Fr.0.02550 | Fr.306.00 |
| 20,000 | Fr.0.02442 | Fr.488.40 |
| 28,000 | Fr.0.02373 | Fr.664.44 |
| 40,000 | Fr.0.02302 | Fr.920.80 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

