Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MOVHE07V250Y-AP | |
|---|---|
DigiKey Part Number | 283-MOVHE07V250Y-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MOVHE07V250Y-AP |
Description | VARISTOR 390V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Eaton - Electronics Division | Current - Surge 1.75 kA |
Series | Energy 35J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 130 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 390 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOVHE07V250Y | Eaton - Electronics Division | 1,945 | 283-MOVHE07V250Y-ND | Fr.0.12000 | Parametric Equivalent |
| 391KH07J | YAGEO | 0 | 13-391KH07J-ND | Fr.0.05187 | Parametric Equivalent |
| 391KH07J-F | YAGEO | 0 | 13-391KH07J-F-ND | Fr.0.05447 | Parametric Equivalent |
| 391KH07J-FTB | YAGEO | 0 | 13-391KH07J-FTB-ND | Fr.0.06536 | Parametric Equivalent |
| 391KH07J-FTR | YAGEO | 0 | 13-391KH07J-FTR-ND | Fr.0.06536 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.05185 | Fr.77.78 |
| Unit Price without VAT: | Fr.0.05185 |
|---|---|
| Unit Price with VAT: | Fr.0.05605 |



