
EB13E2H2H-24.576M TR | |
|---|---|
DigiKey Part Number | 2773-EB13E2H2H-24.576MTR-ND - Tape & Reel (TR) 2773-EB13E2H2H-24.576MCT-ND - Cut Tape (CT) 2773-EB13E2H2H-24.576MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB13E2H2H-24.576M TR |
Description | OSC XO 24.576MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.99000 | Fr.0.99 |
| 10 | Fr.0.85900 | Fr.8.59 |
| 25 | Fr.0.81280 | Fr.20.32 |
| 50 | Fr.0.77940 | Fr.38.97 |
| 100 | Fr.0.74700 | Fr.74.70 |
| 250 | Fr.0.70644 | Fr.176.61 |
| 500 | Fr.0.67722 | Fr.338.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.64923 | Fr.649.23 |
| 2,000 | Fr.0.62240 | Fr.1,244.80 |
| 3,000 | Fr.0.60724 | Fr.1,821.72 |
| 5,000 | Fr.0.58867 | Fr.2,943.35 |
| 7,000 | Fr.0.57675 | Fr.4,037.25 |
| 10,000 | Fr.0.56439 | Fr.5,643.90 |
| Unit Price without VAT: | Fr.0.99000 |
|---|---|
| Unit Price with VAT: | Fr.1.07019 |

