20 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-200-8-33-RWY-TR

DigiKey Part Number
XC2941TR-ND - Tape & Reel (TR)
XC2941CT-ND - Cut Tape (CT)
XC2941DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-200-8-33-RWY-TR
Description
CRYSTAL 20.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-8-33-RWY-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
20 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CS14521-20MNDK (NIHON DEMPA KOGYO CO., LTD)6,564644-CS14521-20MCT-NDFr.0.54000Direct
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.39000Fr.0.39
10Fr.0.34100Fr.3.41
25Fr.0.32280Fr.8.07
50Fr.0.30960Fr.15.48
100Fr.0.29670Fr.29.67
250Fr.0.28056Fr.70.14
500Fr.0.26898Fr.134.49
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.25804Fr.258.04
2,000Fr.0.24737Fr.494.74
3,000Fr.0.24133Fr.723.99
5,000Fr.0.23394Fr.1,169.70
7,000Fr.0.22919Fr.1,604.33
10,000Fr.0.22427Fr.2,242.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.39000
Unit Price with VAT:Fr.0.42159