ECS-CRYSTAL-4SMD-NOLEADS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-271.2-12-33-AGN-TR

DigiKey Part Number
XC2655TR-ND - Tape & Reel (TR)
XC2655CT-ND - Cut Tape (CT)
XC2655DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-271.2-12-33-AGN-TR
Description
CRYSTAL 27.1200MHZ 12PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
27.12 MHz ±25ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-271.2-12-33-AGN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±25ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,179
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.40000Fr.0.40
10Fr.0.35000Fr.3.50
25Fr.0.33160Fr.8.29
50Fr.0.31800Fr.15.90
100Fr.0.30480Fr.30.48
250Fr.0.28824Fr.72.06
500Fr.0.27632Fr.138.16
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.26488Fr.264.88
2,000Fr.0.26306Fr.526.12
3,000Fr.0.21827Fr.654.81
5,000Fr.0.21773Fr.1,088.65
Manufacturers Standard Package
Unit Price without VAT:Fr.0.40000
Unit Price with VAT:Fr.0.43240