48 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3963-480-AU-TR

DigiKey Part Number
XC1891TR-ND - Tape & Reel (TR)
XC1891CT-ND - Cut Tape (CT)
XC1891DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3963-480-AU-TR
Description
XTAL OSC XO 48.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-3963-480-AU-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
25mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
HCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-3963-480-BN-TRECS Inc.8,321XC1039CT-NDFr.1.17000Similar
In-Stock: 600
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.82000Fr.1.82
10Fr.1.57700Fr.15.77
25Fr.1.49160Fr.37.29
50Fr.1.42980Fr.71.49
100Fr.1.37070Fr.137.07
250Fr.1.29624Fr.324.06
500Fr.1.24266Fr.621.33
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.19135Fr.1,191.35
2,000Fr.1.14220Fr.2,284.40
3,000Fr.1.11441Fr.3,343.23
5,000Fr.1.08039Fr.5,401.95
7,000Fr.1.05856Fr.7,409.92
Manufacturers Standard Package
Unit Price without VAT:Fr.1.82000
Unit Price with VAT:Fr.1.96742