
ECS-3963-480-AU-TR | |
|---|---|
DigiKey Part Number | XC1891TR-ND - Tape & Reel (TR) XC1891CT-ND - Cut Tape (CT) XC1891DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3963-480-AU-TR |
Description | XTAL OSC XO 48.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3963-480-AU-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-3963-480-BN-TR | ECS Inc. | 8,321 | XC1039CT-ND | Fr.1.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.82000 | Fr.1.82 |
| 10 | Fr.1.57700 | Fr.15.77 |
| 25 | Fr.1.49160 | Fr.37.29 |
| 50 | Fr.1.42980 | Fr.71.49 |
| 100 | Fr.1.37070 | Fr.137.07 |
| 250 | Fr.1.29624 | Fr.324.06 |
| 500 | Fr.1.24266 | Fr.621.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.19135 | Fr.1,191.35 |
| 2,000 | Fr.1.14220 | Fr.2,284.40 |
| 3,000 | Fr.1.11441 | Fr.3,343.23 |
| 5,000 | Fr.1.08039 | Fr.5,401.95 |
| 7,000 | Fr.1.05856 | Fr.7,409.92 |
| Unit Price without VAT: | Fr.1.82000 |
|---|---|
| Unit Price with VAT: | Fr.1.96742 |

