
ECS-3963-480-BN-TR | |
|---|---|
DigiKey Part Number | XC1039TR-ND - Tape & Reel (TR) XC1039CT-ND - Cut Tape (CT) XC1039DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3963-480-BN-TR |
Description | XTAL OSC XO 48.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3963-480-BN-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-3963-480-AU-TR | ECS Inc. | 600 | XC1891CT-ND | Fr.1.82000 | Similar |
| 636L3I048M00000 | CTS-Frequency Controls | 150 | 110-636L3I048M00000CT-ND | Fr.1.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.17000 | Fr.1.17 |
| 10 | Fr.1.01300 | Fr.10.13 |
| 25 | Fr.0.95760 | Fr.23.94 |
| 50 | Fr.0.91800 | Fr.45.90 |
| 100 | Fr.0.88000 | Fr.88.00 |
| 250 | Fr.0.83220 | Fr.208.05 |
| 500 | Fr.0.79778 | Fr.398.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.76481 | Fr.764.81 |
| 2,000 | Fr.0.73323 | Fr.1,466.46 |
| 3,000 | Fr.0.71537 | Fr.2,146.11 |
| 5,000 | Fr.0.69350 | Fr.3,467.50 |
| 7,000 | Fr.0.67947 | Fr.4,756.29 |
| 10,000 | Fr.0.66492 | Fr.6,649.20 |
| Unit Price without VAT: | Fr.1.17000 |
|---|---|
| Unit Price with VAT: | Fr.1.26477 |



