ECX-L23BN-20.000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: Fr.6.45000
Datasheet

Parametric Equivalent


SiTime
In Stock: 974
Unit Price: Fr.2.10856
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: Fr.3.19752
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.1.30489
Datasheet
20 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECX-L23BN-20.000

DigiKey Part Number
ECX-L23BN-20.000-ND
Manufacturer
Manufacturer Product Number
ECX-L23BN-20.000
Description
XTAL OSC XO 20.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECX-L23BN-20.000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
18mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9121AI-2B3-25E20.000000SiTime01473-SIT9121AI-2B3-25E20.000000-NDFr.6.45000Parametric Equivalent
SIT9121AI-2B3-25E20.000000ESiTime9741473-SIT9121AI-2B3-25E20.000000ETR-NDFr.2.10856Parametric Equivalent
SIT9121AI-2B3-25E20.000000GSiTime01473-SIT9121AI-2B3-25E20.000000GTR-NDFr.3.19752Parametric Equivalent
XLL325020.000000IRenesas Electronics Corporation0800-XLL325020.000000ITR-NDFr.1.30489Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10Fr.4.65700Fr.46.57
Manufacturers Standard Package
Unit Price without VAT:Fr.4.65700
Unit Price with VAT:Fr.5.03422