




345-012-520-201 | |
|---|---|
DigiKey Part Number | 151-1373-ND |
Manufacturer | |
Manufacturer Product Number | 345-012-520-201 |
Description | CONN EDGE DUAL FMALE 12POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 345-012-520-201 Models |
Category | Read Out Dual |
Manufacturer EDAC Inc. | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 6 | Color Green |
Number of Positions 12 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 395-012-524-202 | EDAC Inc. | 56 | 395-012-524-202-ND | Fr.2.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.64000 | Fr.6.64 |
| 10 | Fr.5.64900 | Fr.56.49 |
| 25 | Fr.5.29520 | Fr.132.38 |
| 50 | Fr.5.04220 | Fr.252.11 |
| 100 | Fr.4.80140 | Fr.480.14 |
| 250 | Fr.4.50096 | Fr.1,125.24 |
| 500 | Fr.4.28630 | Fr.2,143.15 |
| 1,000 | Fr.4.08192 | Fr.4,081.92 |
| Unit Price without VAT: | Fr.6.64000 |
|---|---|
| Unit Price with VAT: | Fr.7.17784 |

