


395-056-520-202 | |
|---|---|
DigiKey Part Number | 151-1521-ND |
Manufacturer | |
Manufacturer Product Number | 395-056-520-202 |
Description | CONN EDGE DUAL FMALE 56POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 56 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 395-056-520-202 Models |
Category | Mounting Type Through Hole |
Manufacturer EDAC Inc. | Termination Solder |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Dual Edge | Contact Type Cantilever |
Gender Female | Color Black |
Number of Positions/Bay/Row 28 | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia |
Number of Positions 56 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.100" (2.54mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.80000 | Fr.4.80 |
| 10 | Fr.4.07400 | Fr.40.74 |
| 25 | Fr.3.81880 | Fr.95.47 |
| 50 | Fr.3.63660 | Fr.181.83 |
| 100 | Fr.3.46300 | Fr.346.30 |
| 250 | Fr.3.24620 | Fr.811.55 |
| 500 | Fr.3.09136 | Fr.1,545.68 |
| 1,000 | Fr.2.94390 | Fr.2,943.90 |
| 2,500 | Fr.2.75982 | Fr.6,899.55 |
| Unit Price without VAT: | Fr.4.80000 |
|---|---|
| Unit Price with VAT: | Fr.5.18880 |

