
B32912H4104M000 | |
|---|---|
DigiKey Part Number | 495-B32912H4104M000-ND |
Manufacturer | |
Manufacturer Product Number | B32912H4104M000 |
Description | 0.10UF 20% 480VAC MKP SUPPRESS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.433" W (18.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 480V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.00000 | Fr.1.00 |
| 10 | Fr.0.65600 | Fr.6.56 |
| 50 | Fr.0.51940 | Fr.25.97 |
| 300 | Fr.0.42550 | Fr.127.65 |
| 600 | Fr.0.40008 | Fr.240.05 |
| 1,200 | Fr.0.37918 | Fr.455.02 |
| 2,700 | Fr.0.35937 | Fr.970.30 |
| 5,100 | Fr.0.34669 | Fr.1,768.12 |
| Unit Price without VAT: | Fr.1.00000 |
|---|---|
| Unit Price with VAT: | Fr.1.08100 |

