
B72500T8140S160 | |
|---|---|
DigiKey Part Number | 495-76989-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72500T8140S160 |
Description | VARISTOR 28V 5A 0603 |
Customer Reference | |
Detailed Description | 28 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 22.4 V | |
Varistor Voltage (Typ) | 28 V | |
Varistor Voltage (Max) | 33.6 V | |
Current - Surge | 5 A | |
Energy | 0.03J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 30 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |

