
B82472G6154M000 | |
|---|---|
DigiKey Part Number | 495-5677-2-ND - Tape & Reel (TR) 495-5677-1-ND - Cut Tape (CT) 495-5677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G6154M000 |
Description | FIXED IND 150UH 530MA 580MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 530 mA 580mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G6154M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 150 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 430mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 580mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.78000 | Fr.0.78 |
| 10 | Fr.0.63900 | Fr.6.39 |
| 100 | Fr.0.52580 | Fr.52.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.41076 | Fr.410.76 |
| 2,000 | Fr.0.38736 | Fr.774.72 |
| 3,000 | Fr.0.37430 | Fr.1,122.90 |
| 5,000 | Fr.0.36340 | Fr.1,817.00 |
| Unit Price without VAT: | Fr.0.78000 |
|---|---|
| Unit Price with VAT: | Fr.0.84318 |

