


MNI-8-4 | |
|---|---|
DigiKey Part Number | RP357-ND |
Manufacturer | |
Manufacturer Product Number | MNI-8-4 |
Description | WASHER SHOULDER #8 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8 Shoulder Washer 0.126" (3.20mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MNI-8-4 Models |
Category | Diameter - Outside 0.344" (8.74mm) |
Manufacturer Essentra Components | Diameter - Shoulder 0.205" (5.21mm) |
Series | Thickness - Overall 0.126" (3.20mm) |
Packaging Bulk | Length - Below Head 0.063" (1.60mm) |
Part Status Active | Material Nylon |
Thread/Screw/Hole Size #8 | Base Product Number |
Diameter - Inside 0.173" (4.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 5 | Fr.0.18600 | Fr.0.93 |
| 10 | Fr.0.17300 | Fr.1.73 |
| 25 | Fr.0.15720 | Fr.3.93 |
| 50 | Fr.0.14660 | Fr.7.33 |
| 100 | Fr.0.13710 | Fr.13.71 |
| 250 | Fr.0.12616 | Fr.31.54 |
| 500 | Fr.0.11892 | Fr.59.46 |
| 1,000 | Fr.0.11245 | Fr.112.45 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

