Parametric Equivalent

16-916/BHC-ZQ1R2N/3C | |
|---|---|
DigiKey Part Number | 1080-16-916/BHC-ZQ1R2N/3CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 16-916/BHC-ZQ1R2N/3C |
Description | LED BLUE CLEAR 0402 SMD R/A |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.30mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | Fr.0.13654 | Fr.1,228.86 |
| Unit Price without VAT: | Fr.0.13654 |
|---|---|
| Unit Price with VAT: | Fr.0.14760 |


