SA6N5WA-01 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Mini-Circuits
In Stock: 4
Unit Price: Fr.80.21000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: Fr.336.53000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: Fr.123.44000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: Fr.211.26000
Datasheet
RF Attenuators 1dB 0 Hz ~ 6 GHz 50 Ohms 5W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA6N5WA-01

DigiKey Part Number
5328-SA6N5WA-01-ND
Manufacturer
Manufacturer Product Number
SA6N5WA-01
Description
FXD ATTN PLUG-JACK TYPE N 1.25
Customer Reference
Detailed Description
RF Attenuators 1dB 0 Hz ~ 6 GHz 50 Ohms 5W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 6 GHz
Manufacturer
Fairview Microwave
Power (Watts)
5W
Packaging
Bag
Impedance
50 Ohms
Part Status
Obsolete
Package / Case
N-Type In-Line Module
Attenuation Value
1dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BW-N1W5+Mini-Circuits43157-BW-N1W5+-NDFr.80.21000Parametric Equivalent
PE7014-1Pasternack06099-PE7014-1-NDFr.336.53000Parametric Equivalent
PE7624-1Pasternack06099-PE7624-1-NDFr.123.44000Parametric Equivalent
PE7AP006-01Pasternack06099-PE7AP006-01-NDFr.211.26000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes