
SCW08B-12 | |
|---|---|
DigiKey Part Number | 1866-4366-ND |
Manufacturer | |
Manufacturer Product Number | SCW08B-12 |
Description | DC DC CONVERTER 12V 8W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 670mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 8 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 670mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.42000 | Fr.10.42 |
| Unit Price without VAT: | Fr.10.42000 |
|---|---|
| Unit Price with VAT: | Fr.11.26402 |

