NTBN-M20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTBN-M20

DigiKey Part Number
2124-NTBN-M20-ND
Manufacturer
Fraenkische USA, LP
Manufacturer Product Number
NTBN-M20
Description
FIPLOCK, LOCKNUT, M20X1.5, BRASS
Customer Reference
Detailed Description
Locknut For Fiplock ONE® Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fraenkische USA, LP
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Accessory Type
Locknut
For Use With/Related Products
Fiplock ONE® Series
Material
Brass, Nickel Plated
Features
M20 Thread
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 588
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.1.73000Fr.1.73
10Fr.1.46600Fr.14.66
30Fr.1.35633Fr.40.69
50Fr.1.30800Fr.65.40
100Fr.1.24550Fr.124.55
250Fr.1.16752Fr.291.88
500Fr.1.11178Fr.555.89
Manufacturers Standard Package
Unit Price without VAT:Fr.1.73000
Unit Price with VAT:Fr.1.87013