Parametric Equivalent
Parametric Equivalent

1T8A3_0303S1.5UP | |
|---|---|
DigiKey Part Number | 3182-1T8A3_0303S1.5UP-ND |
Manufacturer | |
Manufacturer Product Number | 1T8A3_0303S1.5UP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 303mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 76% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.97V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 3.63V | Size / Dimension 0.50" L x 0.33" W x 0.28" H (12.7mm x 8.3mm x 7.0mm) |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B0303XT-1WR3 | Mornsun America, LLC | 656 | 2725-B0303XT-1WR3-ND | Fr.2.03526 | Parametric Equivalent |
| B0303XT-1WR3-TR | Mornsun America, LLC | 501 | 2725-B0303XT-1WR3-TRCT-ND | Fr.1.89546 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | Fr.2.23513 | Fr.87.17 |
| Unit Price without VAT: | Fr.2.23513 |
|---|---|
| Unit Price with VAT: | Fr.2.41618 |



