Parametric Equivalent

BG306-04-A-2-0400-L-B | |
|---|---|
DigiKey Part Number | 2073-BG306-04-A-2-0400-L-BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BG306-04-A-2-0400-L-B |
Description | 4W, 2.54MM PITCH SCK, SIL, SMT, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BG306-04-A-2-0400-L-B Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Tape & Reel (TR) | Insulation Color Natural |
Part Status Active | Insulation Height 0.197" (5.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BG306-04-A-1-0400-L-B | GCT | 3,888 | 2073-BG306-04-A-1-0400-L-BCT-ND | Fr.0.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | Fr.0.41868 | Fr.2,009.66 |
| Unit Price without VAT: | Fr.0.41868 |
|---|---|
| Unit Price with VAT: | Fr.0.45259 |


