
G12P10K | |
|---|---|
DigiKey Part Number | 3141-G12P10KTR-ND - Tape & Reel (TR) 3141-G12P10KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G12P10K |
Description | P100V,RD(MAX)<200M@-10V,RD(MAX)< |
Customer Reference | |
Detailed Description | P-Channel 100 V 12A 57W Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1720 pF @ 50 V |
FET Type | Power Dissipation (Max) 57W |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Rds On (Max) @ Id, Vgs 200mOhm @ 6A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G12P10KE | Goford Semiconductor | 1,487 | 3141-G12P10KECT-ND | Fr.0.83000 | Similar |


