HFJT1-1GH4PE-L12RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 520
Unit Price: Fr.5.69000
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: Fr.3.74473
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: Fr.3.82667
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: Fr.3.66263
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 1,190
Unit Price: Fr.5.98000
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: Fr.3.67276
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: Fr.5.66000
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: Fr.4.35477
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: Fr.5.61440
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: Fr.4.28630
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: Fr.5.63840
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: Fr.4.20498
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: Fr.4.79864
Datasheet

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: Fr.4.94260
Datasheet
New at DigiKey
Image for HFJT1-1GH4PE-L12RL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFJT1-1GH4PE-L12RL

DigiKey Part Number
5843-HFJT1-1GH4PE-L12RL-ND
Manufacturer
Manufacturer Product Number
HFJT1-1GH4PE-L12RL
Description
GIGABIT POE TAB-UP FASTJACK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
HALO Electronics, Inc.
Height Above Board
0.547" (13.89mm)
Series
LED Color
Green - Yellow
Packaging
Tube
Number of Cores per Jack
8
Part Status
Active
Shielding
Shielded, EMI Finger
Connector Type
RJ45
Features
Board Guide
Number of Ports
1
Tab Direction
Up
Number of Rows
1
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HFJT1-1G01-L12RLHALO Electronics, Inc.5205843-HFJT1-1G01-L12RL-NDFr.5.69000Parametric Equivalent
HFJT1-1G04-L12RLHALO Electronics, Inc.05843-HFJT1-1G04-L12RL-NDFr.3.74473Parametric Equivalent
HFJT1-1G06-L12RLHALO Electronics, Inc.05843-HFJT1-1G06-L12RL-NDFr.3.82667Parametric Equivalent
HFJT1-1G11-L12RLHALO Electronics, Inc.05843-HFJT1-1G11-L12RL-NDFr.3.66263Parametric Equivalent
HFJT1-1G16-L12RLHALO Electronics, Inc.1,1905843-HFJT1-1G16-L12RL-NDFr.5.98000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
500Fr.6.04628Fr.3,023.14
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.6.04628
Unit Price with VAT:Fr.6.53603