
HFJV1-2450-L12RL | |
|---|---|
DigiKey Part Number | 5843-HFJV1-2450-L12RL-ND |
Manufacturer | |
Manufacturer Product Number | HFJV1-2450-L12RL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.650" (16.51mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Unshielded | |
Features | Board Lock | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | - | |
Housing Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.63000 | Fr.4.63 |
| 10 | Fr.3.93500 | Fr.39.35 |
| 30 | Fr.3.64133 | Fr.109.24 |
| 60 | Fr.3.46750 | Fr.208.05 |
| 120 | Fr.3.30192 | Fr.396.23 |
| 270 | Fr.3.11830 | Fr.841.94 |
| 510 | Fr.2.98153 | Fr.1,520.58 |
| 1,020 | Fr.2.83934 | Fr.2,896.13 |
| 2,520 | Fr.2.66401 | Fr.6,713.31 |
| Unit Price without VAT: | Fr.4.63000 |
|---|---|
| Unit Price with VAT: | Fr.5.00503 |


