Direct

C2T1931VCG1 | |
|---|---|
DigiKey Part Number | C2T1931VCG1-ND |
Manufacturer | |
Manufacturer Product Number | C2T1931VCG1 |
Description | PANEL 23.750X20X0.070" BEI/GRY |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top 23.750" L x 20.000" W x 0.070" H (603.25mm x 508.00mm x 1.78mm) Beige, Gray |
Datasheet | Datasheet |
Category | Color Beige, Gray |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Ventilation Vented |
Part Status Obsolete | Shipping Info Shipped from DigiKey |
Type Panel, Top | Weight 5 lbs (2.3 kg) |
Size / Dimension 23.750" L x 20.000" W x 0.070" H (603.25mm x 508.00mm x 1.78mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2T1931VLG1 | Hammond Manufacturing | 0 | HM5258-ND | Fr.63.39000 | Direct |



