
C2T1931VLG1 | |
|---|---|
DigiKey Part Number | HM5258-ND |
Manufacturer | |
Manufacturer Product Number | C2T1931VLG1 |
Description | PANEL 23.750X20X0.070" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Top 23.750" L x 20.000" W x 0.070" H (603.25mm x 508.00mm x 1.78mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | C2T1931VLG1 Models |
Category | Color Gray |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Ventilation Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Panel, Top | Weight 5 lbs (2.3 kg) |
Size / Dimension 23.750" L x 20.000" W x 0.070" H (603.25mm x 508.00mm x 1.78mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.63.39000 | Fr.63.39 |
| Unit Price without VAT: | Fr.63.39000 |
|---|---|
| Unit Price with VAT: | Fr.68.52459 |

