CHKO Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHKO1084

DigiKey Part Number
CHKO1084-ND
Manufacturer
Manufacturer Product Number
CHKO1084
Description
BOX STEEL GRAY 10"L X 8"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
10.000" L x 8.000" W (254.00mm x 203.20mm)
Height
4.000" (101.60mm)
Area (L x W)
80.0in² (516cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
-
Features
Knockouts
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
6 lbs (2.7 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 96
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.25.33000Fr.25.33
5Fr.21.65200Fr.108.26
10Fr.20.23800Fr.202.38
25Fr.18.50920Fr.462.73
50Fr.17.32000Fr.866.00
Manufacturers Standard Package
Unit Price without VAT:Fr.25.33000
Unit Price with VAT:Fr.27.38173