
R191-052-000 | |
|---|---|
DigiKey Part Number | R191-052-000-ND |
Manufacturer | |
Manufacturer Product Number | R191-052-000 |
Description | BOX ALUM GRAY 2.95"L X 1.97"W |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Cover Included 2.953" L x 1.969" W (75.00mm x 50.00mm) X 1.299" (33.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.953" L x 1.969" W (75.00mm x 50.00mm) | |
Height | 1.299" (33.00mm) | |
Area (L x W) | 5.81in² (37.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.137" (3.48mm) | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |

