40 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Flecto Floating Connectors - Harwin
Harwin Flecto Floating Connectors PIO | DigiKey

F12-10004042R

DigiKey Part Number
952-F12-10004042RTR-ND - Tape & Reel (TR)
952-F12-10004042RCT-ND - Cut Tape (CT)
952-F12-10004042RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F12-10004042R
Description
0.5MM F 40 WAY SGL+PWR (6.35MM)
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
F12-10004042R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Harwin Inc.
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide, Pick and Place, Solder Retention
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Outer Shroud Contacts, Floating
Contact Finish Thickness
Flash
Number of Positions
40
Mated Stacking Heights
7.65mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 890
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.4.11000Fr.4.11
10Fr.3.48800Fr.34.88
25Fr.3.26960Fr.81.74
50Fr.3.11340Fr.155.67
100Fr.2.96460Fr.296.46
250Fr.2.77900Fr.694.75
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.2.64640Fr.1,323.20
1,000Fr.2.52018Fr.2,520.18
1,500Fr.2.44918Fr.3,673.77
2,500Fr.2.36258Fr.5,906.45
Manufacturers Standard Package
Unit Price without VAT:Fr.4.11000
Unit Price with VAT:Fr.4.44291