Similar

181-00218 | |
|---|---|
DigiKey Part Number | 1436-181-00218-ND |
Manufacturer | |
Manufacturer Product Number | 181-00218 |
Description | WIRE DUCT SLOTTED ADH 6' WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Adhesive 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 2.500" (63.50mm) |
Series | Mounting Type Adhesive |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color White |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 3.070" (77.98mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G2.5X3WH6-A | Panduit Corp | 0 | G2.5X3WH6-A-ND | Fr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | Fr.6.40942 | Fr.769.13 |
| Unit Price without VAT: | Fr.6.40942 |
|---|---|
| Unit Price with VAT: | Fr.6.92858 |


